NXP MK10DN32VFM5, 32 bit ARM Cortex M4, Kinetis Microcontroller, 50 MHz, 32kB FLASH, 32-Pin QFN
- RS Stock No.:
- 288-4944
- Distrelec Article No.:
- 302-93-676
- Mfr. Part No.:
- MK10DN32VFM5
- Manufacturer:
- NXP
Subtotal (1 unit)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.11 |
*price indicative
- RS Stock No.:
- 288-4944
- Distrelec Article No.:
- 302-93-676
- Mfr. Part No.:
- MK10DN32VFM5
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 6 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| ADCs | 16 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 6 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 5mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
ADCs 16 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The Microcontroller is a member K10 Sub-Family. This microcontroller features a hardware CRC module to support fast cyclic redundancy checks, 128 bit unique identification number per chip and multiple low-power modes to provide power optimization based on application requirements.
Periodic interrupt timers
16 bit low power timer
Carrier modulator transmitter
Real time clock
External watchdog monitor
Software watchdog
Low leakage wakeup unit
Related links
- NXP MK10DX128VLH5 Kinetis Microcontroller 32kB FLASH, 64-Pin LQFN
- NXP MK20DX128VFM5 Kinetis Microcontroller 128kB FLASH, 32-Pin HVQFN
- NXP MK12DX256VLK5 Kinetis Microcontroller 256kB FLASH, 80-Pin LQFN
- NXP MK10DX32VFT5 Kinetis K1x Microcontroller 64kB FLASH, 48-Pin QFN
- NXP MKL02Z32VFM4 Kinetis L Microcontroller 32kB FLASH, 32-Pin QFN
- NXP LPC11U14FHI33/201 LPC11U Microcontroller 32kB FLASH, 33-Pin QFN
- NXP MKV30F128VFM10 Kinetis Microcontroller 128kB FLASH, 32-Pin HVQFN
- NXP MKV30F64VFM10 Kinetis Microcontroller 64kB FLASH, 32-Pin HVQFN
