Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4K Flash, 28-Pin SOIC
- RS Stock No.:
- 467-1791
- Mfr. Part No.:
- PIC16LF73-I/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-1791
- Mfr. Part No.:
- PIC16LF73-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4K x 14 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 192 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 2 (10 bit) (CCP) | |
| Width | 7.59mm | |
| Height | 2.39mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Length | 18.08mm | |
| Number of ADC Units | 1 | |
| ADCs | 5 x 8 bit | |
| Number of PCI Channels | 0 | |
| Dimensions | 18.08 x 7.59 x 2.39mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4K x 14 words | ||
Maximum Frequency 20MHz | ||
RAM Size 192 B | ||
USB Channels 0 | ||
Number of PWM Units 2 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of USART Channels 1 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 2 (10 bit) (CCP) | ||
Width 7.59mm | ||
Height 2.39mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Length 18.08mm | ||
Number of ADC Units 1 | ||
ADCs 5 x 8 bit | ||
Number of PCI Channels 0 | ||
Dimensions 18.08 x 7.59 x 2.39mm | ||
PIC16F73/74/76/77 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F73/74/76/77 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM.
The PIC16F73/74/76/77 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F73/76 Models
33 I/O Pins – PIC16F74/77 Models
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F73/76 Models
33 I/O Pins – PIC16F74/77 Models
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
8-bit Analogue to Digital Converter (ADC) – PIC16F73/76 5 Channels, PIC16F74/77 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Related links
- Microchip PIC16F Microcontroller 4K Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 28 kB Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 2048 x 12 words Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 2048 Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 28 kB Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 2k words Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 4096 Flash, 28-Pin SSOP
- Microchip PIC16F Microcontroller 4.096 kB Flash, 28-Pin SSOP
