Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4.096 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-3801
Mfr. Part No.:
PIC16F73-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4.096 kB

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

1(5 x 8 bit)

Instruction Set Architecture

RISC

Maximum Operating Temperature

+125 °C

Length

10.34mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Program Memory Type

Flash

Number of PCI Channels

0

Number of LIN Channels

0

Height

1.83mm

Width

5.38mm

Dimensions

10.34 x 5.38 x 1.83mm

Pulse Width Modulation

2 (CCP)

Number of Ethernet Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy