Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 Flash, 28-Pin SPDIP
- RS Stock No.:
- 144-9195
- Mfr. Part No.:
- PIC16F722-I/SP
- Manufacturer:
- Microchip
- RS Stock No.:
- 144-9195
- Mfr. Part No.:
- PIC16F722-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2048 x 14 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of LIN Channels | 0 | |
| Height | 3.81mm | |
| ADCs | 11 x 8 bit | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Length | 35.56mm | |
| Width | 0.295in | |
| Dimensions | 1.4 x 0.295 x 0.15in | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 2(10 bit) (CCP) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 2048 x 14 words | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of LIN Channels 0 | ||
Height 3.81mm | ||
ADCs 11 x 8 bit | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Length 35.56mm | ||
Width 0.295in | ||
Dimensions 1.4 x 0.295 x 0.15in | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 2(10 bit) (CCP) | ||
- COO (Country of Origin):
- TH
PIC16F722/723/724/726/727 8-Bit Flash Microcontrollers
The PIC16F722/723/724/726/727 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
35 Instructions
8 Level Hardware Stack
25 I/O Pins – PIC16F722/723/726 Models
36 I/O Pins – PIC16F724/727 Models
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
mTouchTM Capacitive Touch Sensing Oscillator Module – PIC16F722/723/726 8 Channels, PIC16F724/727 16 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Synchronous Serial Port (SSP) with SPI and I2C
Related links
- Microchip PIC16F Microcontroller 28 kB Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 2k words Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 8192 Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 2K x 14 words 28-Pin SPDIP
- Microchip PIC16F Microcontroller 256 B 28-Pin SPDIP
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 256 B Flash, 28-Pin SPDIP
