Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 28 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 737-7916
- Mfr. Part No.:
- PIC16LF1518-I/SP
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-7916
- Mfr. Part No.:
- PIC16LF1518-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 1.024 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 to 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 17 x 10 bit | |
| Minimum Operating Temperature | -40 °C | |
| Width | 0.3in | |
| Pulse Width Modulation | 1(2 Channel) | |
| Length | 35.56mm | |
| Number of ADC Units | 1 | |
| Dimensions | 1.4 x 0.3 x 0.15in | |
| Height | 3.81mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 1.024 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.8 to 3.6 V | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Number of USART Channels 1 | ||
Number of I2C Channels 1 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
ADCs 17 x 10 bit | ||
Minimum Operating Temperature -40 °C | ||
Width 0.3in | ||
Pulse Width Modulation 1(2 Channel) | ||
Length 35.56mm | ||
Number of ADC Units 1 | ||
Dimensions 1.4 x 0.3 x 0.15in | ||
Height 3.81mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- TH
PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.
The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1516/1518 Models
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Related links
- Microchip PIC16F Microcontroller 28 kB Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 2048 Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 2k words Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 8192 Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 2K x 14 words 28-Pin SPDIP
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 4.096 kB Flash, 28-Pin SSOP
