Microchip PIC16LF874A-I/PT, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.2 kB, 128 B Flash, 44-Pin TQFP
- RS Stock No.:
- 666-8873
- Mfr. Part No.:
- PIC16LF874A-I/PT
- Manufacturer:
- Microchip
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 160)
€1,067.52
(exc. VAT)
€1,313.05
(inc. VAT)
- RS Stock No.:
- 666-8873
- Mfr. Part No.:
- PIC16LF874A-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7.2 kB, 128 B | |
| Maximum Frequency | 20MHz | |
| RAM Size | 192 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.1mm | |
| ADCs | 8 x 10 bit | |
| Length | 10.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 2(10 bit) (CCP) | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Dimensions | 10.1 x 10.1 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7.2 kB, 128 B | ||
Maximum Frequency 20MHz | ||
RAM Size 192 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 10.1mm | ||
ADCs 8 x 10 bit | ||
Length 10.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 2(10 bit) (CCP) | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Dimensions 10.1 x 10.1 x 1.05mm | ||
Related links
- Microchip PIC16F676-I/SL PIC16F 1024 x 14 words 14-Pin SOIC
- Microchip PIC16F628A-I/P PIC16F 2048 x 14 words 18-Pin PDIP
- Microchip PIC18LF45K22-I/PT PIC18F 32.768 kB 44-Pin TQFP
- Microchip PIC18F4450-I/PT PIC18F 16 kB Flash, 44-Pin TQFP
- Microchip PIC18F4685-E/PT PIC18F 1.024 kB 44-Pin TQFP
- Microchip PIC18LF44K22-I/PT PIC18F 16 kB Flash, 44-Pin TQFP
- Microchip PIC16LF722-I/SS PIC16F 2048 Flash, 28-Pin SSOP
- Microchip PIC16F677-E/SS PIC16F 2048 words Flash, 20-Pin SSOP

