Microchip PIC16LF1828-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 4 kwords Flash, 20-Pin PDIP
- RS Stock No.:
- 715-4397
- Mfr. Part No.:
- PIC16LF1828-I/P
- Manufacturer:
- Microchip
- RS Stock No.:
- 715-4397
- Mfr. Part No.:
- PIC16LF1828-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kwords | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| Number of PWM Units | 4 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 to 3.6 V | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Dimensions | 1.03 x 0.25 x 0.13in | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Height | 3.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 x 10 bit | |
| Width | 0.25in | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 2 x 10 bit, 2(1 x 10 bit) | |
| Length | 26.16mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kwords | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
Number of PWM Units 4 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 to 3.6 V | ||
Number of USART Channels 1 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Dimensions 1.03 x 0.25 x 0.13in | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Height 3.3mm | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
ADCs 12 x 10 bit | ||
Width 0.25in | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 2 x 10 bit, 2(1 x 10 bit) | ||
Length 26.16mm | ||
Related links
- Microchip PIC16F Microcontroller 4 kwords Flash, 14-Pin PDIP
- Microchip PIC16F Microcontroller 4 kwords Flash, 14-Pin TSSOP
- Microchip PIC16F Microcontroller 4 kwords Flash, 16-Pin QFN
- Microchip PIC16F1459-I/P PIC16F 14 kB Flash, 20-Pin PDIP
- Microchip PIC16F628A-I/P PIC16F 2048 x 14 words 18-Pin PDIP
- Microchip PIC16LF1708-I/SO PIC16F 4096 words Flash, 20-Pin SOIC
- Microchip PIC16F1824-E/ML PIC16F 4 kB Flash, 16-Pin QFN
- Microchip PIC16LF1709-I/SO PIC16F 8192 words Flash, 20-Pin SOIC
