Microchip PIC24FJ256DA106-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 256kB FLASH, 64-Pin TQFP

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€7.87

(exc. VAT)

€9.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€7.87-
25 - 99€7.484%
100 +€7.129%

*price indicative

Packaging Options:
RS Stock No.:
724-0564
Mfr. Part No.:
PIC24FJ256DA106-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256kB

Maximum Clock Frequency

32MHz

RAM Size

24kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10mm

Standards/Approvals

No

Length

10mm

Height

1.05mm

Minimum Supply Voltage

2.2V

Program Memory Type

FLASH

ADCs

16 x 10 Bit

Automotive Standard

No

Number of Timers

5

Instruction Set Architecture

DSP, RISC

PIC24FJxxxDA106/110/206/210 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy