Silicon Labs C8051F340-GQ, 8 bit 8051, C8051F Microcontroller, 48 MHz, 64kB FLASH, 48-Pin TQFP

Subtotal (1 unit)*

€17.07

(exc. VAT)

€21.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 1,673 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.07

*price indicative

Packaging Options:
RS Stock No.:
757-4719
Mfr. Part No.:
C8051F340-GQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

4.35kB

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

40

Maximum Operating Temperature

85°C

Height

950μm

Width

7mm

Length

7mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Number of Timers

4

ADCs

17 x 10 Bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

Harvard

C8051F32x/34x Microcontollers with USB, Silicon Labs


The Silicon Labs C8051F32x/34x families of microcontrollers (MCU) are embedded with full-speed USB 2.0, simplifying the implemention of USB into your design. Their USBXpress software enables a complete host and device side solution. No external resistors, crystal, voltage regulator, EEPROM or other components are required.

This family of microcontrollers includes a high-speed 8051 CPU with between 16 kB and 64 kB Flash. Together with UARTs, SMBus, SPI, timers, counters, PWM generators, multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and temperature sensor.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). Available in 28-pin QFN, 32-pin LQFP or 48-pin TQFP packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy