Silicon Labs, 8bit 8051, C8051F Microcontroller, 24.5MHz, 32 kB Flash, 48-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
757-4741
Mfr. Part No.:
C8051F361-GQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24.5MHz

RAM Size

1.28 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Operating Temperature

+85 °C

Dimensions

7 x 7 x 0.95mm

Number of ADC Units

1

Pulse Width Modulation

1 (16 bit), 1 (8 bit)

Number of PCI Channels

0

Length

7mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

1(21 x 10 bit)

Instruction Set Architecture

Harvard

Program Memory Type

Flash

Width

7mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy