Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 8192 words Flash, 20-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-7563
Mfr. Part No.:
PIC16LF1509-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 3.6 V

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Width

0.28in

Pulse Width Modulation

4(10 bit)

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

4.95mm

Number of ADC Units

1

Dimensions

1.06 x 0.28 x 0.195in

Length

26.92mm

ADCs

12 x 10 bit

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy