NXP MKL26Z128VMC4 ARM Cortex M0+, Kinetis L Microcontroller, 48 MHz, 128kB FLASH, 121-Pin BGA
- RS Stock No.:
- 786-2199
- Mfr. Part No.:
- MKL26Z128VMC4
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.25 |
| 10 - 49 | €5.65 |
| 50 - 99 | €5.38 |
| 100 - 199 | €5.10 |
| 200 + | €4.86 |
*price indicative
- RS Stock No.:
- 786-2199
- Mfr. Part No.:
- MKL26Z128VMC4
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis L | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Pin Count | 121 | |
| Device Core | ARM Cortex M0+ | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 80 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 8mm | |
| Height | 1.38mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 8mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 10 | |
| Instruction Set Architecture | DSP | |
| ADCs | 1 x 16 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis L | ||
Package Type BGA | ||
Mount Type Surface | ||
Pin Count 121 | ||
Device Core ARM Cortex M0+ | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 80 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 8mm | ||
Height 1.38mm | ||
Standards/Approvals RoHS, REACH | ||
Width 8mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 10 | ||
Instruction Set Architecture DSP | ||
ADCs 1 x 16 Bit | ||
Program Memory Type FLASH | ||
Kinetis L Series Microcontrollers
Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Related links
- NXP MKL26Z128VMC4 ARM Cortex M0+ 48 MHz 121-Pin BGA
- NXP MKL25Z128VLK4 Kinetis L Microcontroller 128kB FLASH, 80-Pin LQFP
- NXP MKL16Z128VFM4 Kinetis L Microcontroller 128kB FLASH, 32-Pin QFN
- NXP MKL25Z128VFT4 Kinetis Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MKE06Z128VLD4 Kinetis Microcontroller 128kB FLASH, 44-Pin LQFP
- NXP MKL04Z32VLF4 Kinetis L Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP MKE04Z128VLD4 Kinetis E Microcontroller 128kB FLASH, 44-Pin QFP
- NXP MKL02Z32VFK4 Kinetis L Microcontroller 32kB FLASH, 24-Pin QFN
