Silicon Labs C8051F345-GQ, 8 bit 8051, C8051F Microcontroller, 25 MHz, 32kB FLASH, 48-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
819-6976
Mfr. Part No.:
C8051F345-GQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

25MHz

RAM Size

2.3kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Expanded Memory Size

2.05kB

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7mm

Length

7mm

Height

1.05mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Automotive Standard

No

ADCs

20 x 10 Bit

Program Memory Type

FLASH

Number of Timers

4

C8051F32x/34x Microcontollers with USB, Silicon Labs


The Silicon Labs C8051F32x/34x families of microcontrollers (MCU) are embedded with full-speed USB 2.0, simplifying the implemention of USB into your design. Their USBXpress software enables a complete host and device side solution. No external resistors, crystal, voltage regulator, EEPROM or other components are required.

This family of microcontrollers includes a high-speed 8051 CPU with between 16 kB and 64 kB Flash. Together with UARTs, SMBus, SPI, timers, counters, PWM generators, multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and temperature sensor.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). Available in 28-pin QFN, 32-pin LQFP or 48-pin TQFP packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy