Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 7 kB OTP EEPROM, 28-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
823-0622
Mfr. Part No.:
PIC16C73B-04/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

192 x 8 B

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Dimensions

10.34 x 5.38 x 1.83mm

Length

10.34mm

ADCs

5 x 8 bit

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Pulse Width Modulation

2 (CCP) (10 bit)

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

OTP EEPROM

Number of LIN Channels

0

Height

1.83mm

Width

5.38mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy