Microchip, 16bit PIC, PIC24FV Microcontroller, 32MHz, 16 kB Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-0909
Mfr. Part No.:
PIC24FV16KA301-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FV

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.5mm

ADCs

12 x 12 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Height

1.85mm

Pulse Width Modulation

1 (3 Channel)

Number of PCI Channels

0

Width

5.6mm

Dimensions

7.5 x 5.6 x 1.85mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy