Silicon Labs EFM8UB20F64G-B-QFP32, 8 bit CIP-51, EFM8UB Microcontroller, 48 MHz, 64kB FLASH, 32-Pin QFP
- RS Stock No.:
- 865-6351
- Mfr. Part No.:
- EFM8UB20F64G-B-QFP32
- Manufacturer:
- Silicon Labs
Subtotal (1 pack of 10 units)*
€25.34
(exc. VAT)
€31.17
(inc. VAT)
- Shipping from 05 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €2.534 | €25.34 |
| 50 - 90 | €2.266 | €22.66 |
| 100 - 240 | €2.207 | €22.07 |
| 250 - 490 | €2.152 | €21.52 |
| 500 + | €2.095 | €20.95 |
*price indicative
- RS Stock No.:
- 865-6351
- Mfr. Part No.:
- EFM8UB20F64G-B-QFP32
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | EFM8UB | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | CIP-51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4.35kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 28 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 20 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series EFM8UB | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core CIP-51 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4.35kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 28 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Length 7mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 20 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Number of Timers 6 | ||
EFM8UB Universal Bee Microcontrollers, Silicon Labs
Related links
- Silicon Labs EFM8UB Microcontroller 32 kB Flash, 32-Pin QFP
- Silicon Labs EFM8 Microcontroller 32 kB Flash, 32-Pin QFP
- Silicon Labs C8051F500-IQ C8051F Microcontroller 64kB FLASH, 48-Pin QFP
- Silicon Labs C8051F388-B-GQ C8051F Microcontroller 64kB FLASH, 48-Pin TQFP
- Silicon Labs EFM8SB10F8G-A-QFN20 EFM8SB Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F Microcontroller 8kB FLASH, 24-Pin QSOP
- Silicon Labs EFM8BB10F2G-A-QFN20 EFM8BB Microcontroller 2kB FLASH, 20-Pin QFN
- Silicon Labs EFM8BB10F8G-A-SOIC16 EFM8BB Microcontroller 8kB FLASH, 16-Pin SOIC
