Microchip PIC16F1579-I/SO, 8 bit PIC, PIC16LF Microcontroller, 32 MHz, 14kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 905-3227
- Mfr. Part No.:
- PIC16F1579-I/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 905-3227
- Mfr. Part No.:
- PIC16F1579-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16LF | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 14 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| ADCs | 12 x 10 Bit | |
| Height | 2.35 mm | |
| Instruction Set Architecture | RISC | |
| Length | 12.8 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 7 | |
| RAM Size | 1.024 kB | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16LF | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 14 kB | ||
Program Memory Type FLASH | ||
Pin Count 20 | ||
Package Type SOIC | ||
ADCs 12 x 10 Bit | ||
Height 2.35 mm | ||
Instruction Set Architecture RISC | ||
Length 12.8 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 7 | ||
RAM Size 1.024 kB | ||
Width 7.5 mm | ||
PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1516/1518 Models
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Related links
- Microchip PIC16F1579-I/P PIC16LF Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16LF Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1619-I/P PIC16LF Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16LF18455-I/SO PIC16LF Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16LF Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16LF18325-I/SL PIC16LF Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16LF Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F18855-I/SP PIC16LF Microcontroller 14kB FLASH, 28-Pin SPDIP
