Facom 806.C25 External Micrometre
- RS Stock No.:
- 236-1258
- Mfr. Part No.:
- 806.C25
- Manufacturer:
- Facom
Subtotal (1 unit)*
€309.94
(exc. VAT)
€381.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.94 |
*price indicative
- RS Stock No.:
- 236-1258
- Mfr. Part No.:
- 806.C25
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Accuracy | ±0.01 mm | |
| Product Type | Micrometre | |
| Imperial/Metric | Metric | |
| Set Contents | Calibration Shim Wrench from Model 806C.50, Pin and Hook Calibration Wrench | |
| Maximum Measurement | 25 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | External | |
| Standards/Approvals | DIN 863, NF EN ISO 3611, ISO 3611 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Accuracy ±0.01 mm | ||
Product Type Micrometre | ||
Imperial/Metric Metric | ||
Set Contents Calibration Shim Wrench from Model 806C.50, Pin and Hook Calibration Wrench | ||
Maximum Measurement 25 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type External | ||
Standards/Approvals DIN 863, NF EN ISO 3611, ISO 3611 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has micrometer having accuracy of 0.01 mm. The force applied on the part included strictly between 5 and 10 Nm. The measuring range of micrometer is 0 - 25 mm.
Supplied in plastic case
Ratchet drum with torque limiter
Isothermal pads
