Facom 807C External Micrometre
- RS Stock No.:
- 236-1264
- Mfr. Part No.:
- 807C
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,380.79
(exc. VAT)
€1,698.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,380.79 |
*price indicative
- RS Stock No.:
- 236-1264
- Mfr. Part No.:
- 807C
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Accuracy | ±0.01 mm | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Maximum Measurement | 150 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | External | |
| Standards/Approvals | DIN 863, NF EN ISO 3611, ISO 3611 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Accuracy ±0.01 mm | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Maximum Measurement 150 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type External | ||
Standards/Approvals DIN 863, NF EN ISO 3611, ISO 3611 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has exterior micrometer with extension 1/100th mm accuracy. The force applied on the part included strictly between 5 and 10 N.m and ratchet drum with torque limiter.
Reading range 0 to 150 mm
Plunger tip lock
Supplied in wood case
Supplied with the 5 calibration shims
