STMicroelectronics STM32MP233CAJ3 ARM Cortex A35, ARM Cortex M33 Microprocessor STM32MP23xC/F 16 bit ARM V8-A, ARM V8-M
- RS Stock No.:
- 482-987
- Mfr. Part No.:
- STM32MP233CAJ3
- Manufacturer:
- STMicroelectronics
Image representative of range
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€14.92
(exc. VAT)
€18.35
(inc. VAT)
- Shipping from 20 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.92 | - |
| 5 + | €14.72 | 1% |
*price indicative
- RS Stock No.:
- 482-987
- Mfr. Part No.:
- STM32MP233CAJ3
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32MP23xC/F | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A35, ARM Cortex M33 | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | ARM V8-A, ARM V8-M | |
| Maximum Clock Frequency | 1.5GHz | |
| Interface Type | I2S, Parallel, LPDDR4, I3C, I2C, FMC, Ethernet, DDR4, DDR3L, CAN FD, UART, SPDIF RX, SPI, SDM, SAI, USB 2.0, USART | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | TFBGA361 | |
| Pin Count | 361 | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | ECOPACK2, JEDEC | |
| Number of Cores | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32MP23xC/F | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A35, ARM Cortex M33 | ||
Data Bus Width 16bit | ||
Instruction Set Architecture ARM V8-A, ARM V8-M | ||
Maximum Clock Frequency 1.5GHz | ||
Interface Type I2S, Parallel, LPDDR4, I3C, I2C, FMC, Ethernet, DDR4, DDR3L, CAN FD, UART, SPDIF RX, SPI, SDM, SAI, USB 2.0, USART | ||
Minimum Supply Voltage 1.71V | ||
Package Type TFBGA361 | ||
Pin Count 361 | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals ECOPACK2, JEDEC | ||
Number of Cores 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP231FAJ3 ARM Cortex A35 Arm
- STMicroelectronics STM32MP231CAJ3 ARM Cortex A35 Arm
- STMicroelectronics STM32MP235CAJ3 ARM Cortex A35 64 Bit, ARM
- STMicroelectronics STM32MP233FAJ3 ARM Cortex A35 Thumb-2,
- STMicroelectronics STM32MP235FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP233FAK3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP233FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP235FAK3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
