STMicroelectronics STM32MP235CAJ3 ARM Cortex A35, ARM Cortex M33 Microprocessor STM32MP23xC/F 16 bit 32 Bit, 64 Bit, ARM

Image representative of range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€15.36

(exc. VAT)

€18.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.36-
5 +€15.171%

*price indicative

RS Stock No.:
482-993
Mfr. Part No.:
STM32MP235CAJ3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32MP23xC/F

Product Type

Microprocessor

Device Core

ARM Cortex A35, ARM Cortex M33

Data Bus Width

16bit

Instruction Set Architecture

32 Bit, 64 Bit, ARM V8-A, ARM V8-M

Maximum Clock Frequency

1.5GHz

Interface Type

SPI, FMC Parallel, NAND, LPDDR4, DDR3L, DDR4

Package Type

TFBGA361

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Pin Count

361

Standards/Approvals

JEDEC

Automotive Standard

No

Number of Cores

2

COO (Country of Origin):
TW
The STMicroelectronics MPU with Dual Arm Cortex-A35 devices are based on the high-performance single or dual-core Arm Cortex-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU, and a 512-Kbyte L2 cache. The Cortex‑A35 processor uses a highly efficient 8-stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency.

Internal temperature sensors

Low power consumption

Clock management

Digital parallel interface up to 16 bit input or output

Two Octo-SPI memory interfaces

DDR memory retention in Standby mode

Controls for PMIC companion chip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy