STMicroelectronics STM32MP233FAJ3 ARM Cortex A35, ARM Cortex M33 Microprocessor STM32MP23xC/F 16 bit 64 Bit, Thumb-2,

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-990
Mfr. Part No.:
STM32MP233FAJ3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32MP23xC/F

Product Type

Microprocessor

Device Core

ARM Cortex A35, ARM Cortex M33

Data Bus Width

16bit

Instruction Set Architecture

64 Bit, Thumb-2, ARM V8-M, ARM V8-A, 32 Bit

Maximum Clock Frequency

1.5GHz

Interface Type

Ethernet, CSI, DDR3L, MIPI, DDR4, CAN, MIPI-DSI, FMC, LVDS, I2C, LPDDR4, LCD, Parallel, I3C, JTAG, SPI, SAI, USART, SPDIF, UART, SDM, SWD, USB 2.0

Package Type

TFBGA361

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Pin Count

361

Standards/Approvals

FIPS 140-2 NDRNG, NIST SP800-90B, IEEE 1588v2, JEDEC, TSN, ECOPACK2

Number of Cores

2

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics MPU with Dual Arm Cortex-A35 devices are based on the high-performance single or dual-core Arm Cortex-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU, and a 512-Kbyte L2 cache. The Cortex‑A35 processor uses a highly efficient 8-stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency.

Internal temperature sensors

Low power consumption

Clock management

Digital parallel interface up to 16 bit input or output

Two Octo-SPI memory interfaces

DDR memory retention in Standby mode

Controls for PMIC companion chip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy