STMicroelectronics STM32MP233DAJ3 ARM Cortex A35, ARM Cortex M33 Microprocessor STM32MP23xA/D 16 bit ARM V8-M, 64 Bit,
- RS Stock No.:
- 482-989
- Mfr. Part No.:
- STM32MP233DAJ3
- Manufacturer:
- STMicroelectronics
Image representative of range
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€14.68
(exc. VAT)
€18.06
(inc. VAT)
- Final 504 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.68 | - |
| 5 + | €14.48 | 1% |
*price indicative
- RS Stock No.:
- 482-989
- Mfr. Part No.:
- STM32MP233DAJ3
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microprocessor | |
| Series | STM32MP23xA/D | |
| Device Core | ARM Cortex A35, ARM Cortex M33 | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | ARM V8-M, 64 Bit, Arm Cortex | |
| Maximum Clock Frequency | 1.5GHz | |
| Interface Type | USB 2.0, UART, SDM, USART, SPI, CAN, I3C, CSI, DDR4, LPDDR4, FMC, Parallel, I2C, NAND, DDR3L, DSI, LVDS, Ethernet, MIPI | |
| Package Type | TFBGA361 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 361 | |
| Standards/Approvals | JEDEC, ECOPACK2 | |
| Number of Cores | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microprocessor | ||
Series STM32MP23xA/D | ||
Device Core ARM Cortex A35, ARM Cortex M33 | ||
Data Bus Width 16bit | ||
Instruction Set Architecture ARM V8-M, 64 Bit, Arm Cortex | ||
Maximum Clock Frequency 1.5GHz | ||
Interface Type USB 2.0, UART, SDM, USART, SPI, CAN, I3C, CSI, DDR4, LPDDR4, FMC, Parallel, I2C, NAND, DDR3L, DSI, LVDS, Ethernet, MIPI | ||
Package Type TFBGA361 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 361 | ||
Standards/Approvals JEDEC, ECOPACK2 | ||
Number of Cores 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP231DAJ3 ARM Cortex A35 ARM V8-M,
- STMicroelectronics STM32MP233AAJ3 ARM Cortex A35 Thumb-2,
- STMicroelectronics STM32MP235AAK3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP235AAJ3 ARM Cortex A35 ARM
- STMicroelectronics STM32MP231AAJ3 ARM Cortex A35 ARM
- STMicroelectronics STM32MP231FAJ3 ARM Cortex A35 Arm
- STMicroelectronics STM32MP233DAK3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP233AAK3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 424-Pin
