STMicroelectronics STM32MP235AAJ3 ARM Cortex A35, ARM Cortex M33 Microprocessor STM32MP23xA/D 16 bit Arm Cortex, ARM
- RS Stock No.:
- 482-992
- Mfr. Part No.:
- STM32MP235AAJ3
- Manufacturer:
- STMicroelectronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.68
(exc. VAT)
€18.06
(inc. VAT)
In Stock
- 504 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.68 |
| 5 + | €14.48 |
*price indicative
- RS Stock No.:
- 482-992
- Mfr. Part No.:
- STM32MP235AAJ3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microprocessor | |
| Series | STM32MP23xA/D | |
| Device Core | ARM Cortex A35, ARM Cortex M33 | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | Arm Cortex, ARM V8-M, 64 Bit | |
| Maximum Clock Frequency | 1.5GHz | |
| Package Type | TFBGA361 | |
| Minimum Supply Voltage | 1.71V | |
| Pin Count | 361 | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | JEDEC (DDR3L, DDR4, LPDDR4), ECOPACK2 | |
| Number of Cores | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microprocessor | ||
Series STM32MP23xA/D | ||
Device Core ARM Cortex A35, ARM Cortex M33 | ||
Data Bus Width 16bit | ||
Instruction Set Architecture Arm Cortex, ARM V8-M, 64 Bit | ||
Maximum Clock Frequency 1.5GHz | ||
Package Type TFBGA361 | ||
Minimum Supply Voltage 1.71V | ||
Pin Count 361 | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals JEDEC (DDR3L, DDR4, LPDDR4), ECOPACK2 | ||
Number of Cores 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics MPU with Dual Arm Cortex-A35 devices are based on the high-performance single or dual-core Arm Cortex-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU, and a 512-Kbyte L2 cache. The Cortex‑A35 processor uses a highly efficient 8-stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency.
Internal temperature sensors
Low power consumption
Clock management
Digital parallel interface up to 16 bit input or output
Two Octo-SPI memory interfaces
DDR memory retention in Standby mode
Controls for PMIC companion chip
Related links
- STMicroelectronics STM32MP231AAJ3 ARM Cortex A35 ARM
- STMicroelectronics STM32MP231DAJ3 ARM Cortex A35 ARM V8-M,
- STMicroelectronics STM32MP233DAJ3 ARM Cortex A35 64 Bit,
- STMicroelectronics STM32MP233AAJ3 ARM Cortex A35 Thumb-2,
- STMicroelectronics STM32MP235AAK3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP233AAK3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 424-Pin
- STMicroelectronics STM32MP235AAL3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP231AAL3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
