Microchip SAM9X60D6K-I/4GB ARM926EJ-S Microcontroller SAM9X60 32 bit Arm Cortex 600 MHz 196-Pin TFBGA
- RS Stock No.:
- 566-013
- Mfr. Part No.:
- SAM9X60D6K-I/4GB
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€5.89
(exc. VAT)
€7.24
(inc. VAT)
- 176 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.89 |
*price indicative
- RS Stock No.:
- 566-013
- Mfr. Part No.:
- SAM9X60D6K-I/4GB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X60 | |
| Product Type | Microcontroller | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | Arm Cortex | |
| Maximum Clock Frequency | 600MHz | |
| Interface Type | LCD, I/F, CAN, NAND, QSPI, DDR, MMC, Parallel, ADC, 10/100 Base-TX, SDIO, USB | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Pin Count | 196 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.2mm | |
| Standards/Approvals | FIPS PUB 197, FIPS PUBs 140-2, FIPS PUB 46-3, 140-3, FIPS PUB 180-2, NIST Special Publication 800-22 | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X60 | ||
Product Type Microcontroller | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture Arm Cortex | ||
Maximum Clock Frequency 600MHz | ||
Interface Type LCD, I/F, CAN, NAND, QSPI, DDR, MMC, Parallel, ADC, 10/100 Base-TX, SDIO, USB | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Pin Count 196 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.2mm | ||
Standards/Approvals FIPS PUB 197, FIPS PUBs 140-2, FIPS PUB 46-3, 140-3, FIPS PUB 180-2, NIST Special Publication 800-22 | ||
Automotive Standard AEC-Q100 Grade 2 | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip SAM9X60D6KT-I/4GB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 196-Pin TFBGA
- Microchip SAM9X60D5M-I/4FB ARM926EJ-S Microcontroller SAM9X60 32 bit Arm Cortex 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D1G-I/4FB ARM926EJ-S Microcontroller SAM9X60 32 bit Arm Cortex 600 MHz 233-Pin TFBGA
- Microchip SAM9X60-V/DWB 32 bit MPU Microcontroller SAM9X60 32 bit ARM 600 MHz 228-Pin TFBGA
- Microchip SAM9X60-V/6GW ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- Microchip SAM9X60T-V/DWB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 228-Pin TFBGA
- Microchip SAM9X60-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- Microchip SAM9X60D5MT-I/4FB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
