Microchip SAM9X70-I/4PB ARM926EJ-S Microcontroller SAM9X7 32 bit Arm Cortex 800 MHz 240-Pin TFBGA
- RS Stock No.:
- 566-017
- Mfr. Part No.:
- SAM9X70-I/4PB
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€4.35
(exc. VAT)
€5.35
(inc. VAT)
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.35 |
*price indicative
- RS Stock No.:
- 566-017
- Mfr. Part No.:
- SAM9X70-I/4PB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X7 | |
| Product Type | Microcontroller | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | Arm Cortex | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | CAN FD, Ethernet, LVDS, MIPI, RGB, MIPI-DSI, CSI | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Pin Count | 240 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.217mm | |
| Length | 11mm | |
| Width | 11mm | |
| Standards/Approvals | AEC-Q006, AEC-Q100 Grade 2 | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X7 | ||
Product Type Microcontroller | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture Arm Cortex | ||
Maximum Clock Frequency 800MHz | ||
Interface Type CAN FD, Ethernet, LVDS, MIPI, RGB, MIPI-DSI, CSI | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Pin Count 240 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.217mm | ||
Length 11mm | ||
Width 11mm | ||
Standards/Approvals AEC-Q006, AEC-Q100 Grade 2 | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 Grade 2 | ||
- COO (Country of Origin):
- KR
The Microchip High-performance, ultra-low-power ARM926EJ-S CPU-based embedded microprocessor (MPU) running up to 800 MHz. It supports various NVM interfaces, including NAND Flash, Quad SPI and eMMC Flash. This device offers 10/100/1000 Mbps Ethernet interface with TSN connectivity support and State-of-the-Art security functions such as Secure Boot capability with on-chip secure key storage (OTP), high-performance crypto accelerators (SHA, AES and TDES), tamper pins as well as PUF. Microchip offers for different supply configurations, fully tested power management solutions respecting the SAM9X70 power sequencing specifications that are referenced in the product specification.
32 kB Data Cache and 32kB Instruction Cache
64 kB internal SRAM
16-bit DDR databus
Related links
- Microchip SAM9X75-I/4PB ARM926EJ-S Microcontroller SAM9X7 32 bit Arm Cortex 800 MHz 240-Pin TFBGA
- Microchip SAM9X72-I/4PB ARM926EJ-S Microcontroller SAM9X7 32 bit Arm Cortex 800 MHz 240-Pin TFBGA
- Microchip SAM9X70-I/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75T-I/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X72T-I/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X70T-I/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X70-V/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75T-I/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
