Microchip SAM9X72-I/4PB ARM926EJ-S Microcontroller SAM9X7 32 bit Arm Cortex 800 MHz 240-Pin TFBGA
- RS Stock No.:
- 566-019
- Mfr. Part No.:
- SAM9X72-I/4PB
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.78 |
*price indicative
- RS Stock No.:
- 566-019
- Mfr. Part No.:
- SAM9X72-I/4PB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X7 | |
| Product Type | Microcontroller | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | Arm Cortex | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | MIPI, LVDS, CSI, CAN FD, I2C, MMC, MIPI-DSI, RGB, Ethernet, UART, SPI, SDIO, USB | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Pin Count | 240 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.217mm | |
| Length | 11mm | |
| Standards/Approvals | AEC-Q100 Grade 2, AEC-Q006 | |
| Width | 11mm | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X7 | ||
Product Type Microcontroller | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture Arm Cortex | ||
Maximum Clock Frequency 800MHz | ||
Interface Type MIPI, LVDS, CSI, CAN FD, I2C, MMC, MIPI-DSI, RGB, Ethernet, UART, SPI, SDIO, USB | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Pin Count 240 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.217mm | ||
Length 11mm | ||
Standards/Approvals AEC-Q100 Grade 2, AEC-Q006 | ||
Width 11mm | ||
Automotive Standard AEC-Q100 Grade 2 | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- KR
The Microchip High-performance, ultra-low-power ARM926EJ-S CPU-based embedded microprocessor (MPU) running up to 800 MHz. It supports various NVM interfaces, including NAND Flash, Quad SPI and eMMC Flash. This device supports parallel port Camera as well as LVDS display interfaces. The device integrates powerful peripherals for connectivity and user interface applications. It offers State-of-the-Art security functions such as Secure Boot capability with on-chip secure key storage (OTP), high-performance crypto accelerators (SHA, AES and TDES) , tamper pins and PUF.
24-bit LCD Controller with overlays up to 1024x768 resolution
2D Graphics Engine
LVDS Display Interface
RGB 24-bit display interface
Related links
- Microchip SAM9X70-I/4PB ARM926EJ-S Microcontroller SAM9X7 32 bit Arm Cortex 800 MHz 240-Pin TFBGA
- Microchip SAM9X75-I/4PB ARM926EJ-S Microcontroller SAM9X7 32 bit Arm Cortex 800 MHz 240-Pin TFBGA
- Microchip SAM9X72-I/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X72-V/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X72-V/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75T-I/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X72T-I/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X70T-I/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
