Microchip SAM9X75-I/4PB ARM926EJ-S Microcontroller SAM9X7 32 bit Arm Cortex 800 MHz 240-Pin TFBGA
- RS Stock No.:
- 566-021
- Mfr. Part No.:
- SAM9X75-I/4PB
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
- 176 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.32 |
*price indicative
- RS Stock No.:
- 566-021
- Mfr. Part No.:
- SAM9X75-I/4PB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X7 | |
| Product Type | Microcontroller | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | Arm Cortex | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | USB, UART, SDIO, SPI, RGB, JTAG, PWM, CAN FD, Ethernet, ADC, I2S, CSI, MMC, MIPI-DSI, I2C, MIPI, LVDS | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Pin Count | 240 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.217mm | |
| Length | 11mm | |
| Width | 11mm | |
| Standards/Approvals | AEC-Q006, IEEE-1588, TSN, FIPS PUB 180, FIPS PUB 140-3, AEC-Q100 Grade 2, NIST SP 800-22, NIST SP 800-90B, FIPS PUB 140-2, FIPS PUB 46, FIPS PUB 197 | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X7 | ||
Product Type Microcontroller | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture Arm Cortex | ||
Maximum Clock Frequency 800MHz | ||
Interface Type USB, UART, SDIO, SPI, RGB, JTAG, PWM, CAN FD, Ethernet, ADC, I2S, CSI, MMC, MIPI-DSI, I2C, MIPI, LVDS | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Pin Count 240 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.217mm | ||
Length 11mm | ||
Width 11mm | ||
Standards/Approvals AEC-Q006, IEEE-1588, TSN, FIPS PUB 180, FIPS PUB 140-3, AEC-Q100 Grade 2, NIST SP 800-22, NIST SP 800-90B, FIPS PUB 140-2, FIPS PUB 46, FIPS PUB 197 | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 Grade 2 | ||
- COO (Country of Origin):
- KR
Related links
- Microchip SAM9X70-I/4PB ARM926EJ-S Microcontroller SAM9X7 32 bit Arm Cortex 800 MHz 240-Pin TFBGA
- Microchip SAM9X72-I/4PB ARM926EJ-S Microcontroller SAM9X7 32 bit Arm Cortex 800 MHz 240-Pin TFBGA
- Microchip SAM9X75-I/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75T-I/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X72T-I/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X70T-I/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75-V/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75T-I/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
