Microchip SAMA7D65-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA

Image representative of range

Subtotal (1 tray of 119 units)*

€1,762.15

(exc. VAT)

€2,167.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +€14.808€1,762.15

*price indicative

RS Stock No.:
775-355
Mfr. Part No.:
SAMA7D65-E/4HB-SL3
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAMA7D6

Product Type

Microprocessor

Device Core

ARM Cortex A7

Data Bus Width

32bit

Instruction Set Architecture

ARM V7-A

Maximum Clock Frequency

1GHz

Interface Type

CAN FD, Ethernet, I2C, LVDS, USB

Mount Type

Surface

Minimum Supply Voltage

1.15V

Package Type

TFBGA

Pin Count

343

Maximum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Number of Cores

1

COO (Country of Origin):
TW
The Microchip Microprocessor delivers high-performance processing for Advanced human machine Interface and connectivity applications. This versatile microprocessor operates at speeds up to 1 GHz, providing the computational power needed for demanding industrial and transportation.

Support for multiple DDR memory types

Integrated MIPI DSI and LVDS

Five CAN FD controller interfaces

Three high speed USB ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy