Microchip SAM9X75D5MN0-I/M4B ARM926EJ-S Microprocessor SAM9X75 32 bit ARM 800 MHz 174-Pin Module
- RS Stock No.:
- 775-342
- Mfr. Part No.:
- SAM9X75D5MN0-I/M4B
- Manufacturer:
- Microchip
Subtotal (1 box of 48 units)*
€1,118.59
(exc. VAT)
€1,375.87
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 48 + | €23.304 | €1,118.59 |
*price indicative
- RS Stock No.:
- 775-342
- Mfr. Part No.:
- SAM9X75D5MN0-I/M4B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X75 | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | CAN, Ethernet, I2C, NAND, PWM, SD, SPI, UART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.3V | |
| Package Type | Module | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 174 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.8mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS3 | |
| Width | 35mm | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X75 | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 800MHz | ||
Interface Type CAN, Ethernet, I2C, NAND, PWM, SD, SPI, UART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.3V | ||
Package Type Module | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 174 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.8mm | ||
Length 30mm | ||
Standards/Approvals RoHS3 | ||
Width 35mm | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Som Series provides a Compact single-sided solution for high-speed embedded processing. This system-on-module integrates essential components into a single package to simplify your hardware development and accelerate time to market.
800 MHz Arm926EJ-S CPU
512 Mbit DDR2 SDRAM
Gigabit Ethernet PHY connectivity
Dedicated Power Management Unit
Related links
- Microchip SAM9X75D2GN4-I/M4B ARM926EJ-S Microprocessor SAM9X75 32 bit ARM 800 MHz 174-Pin Module
- Microchip SAM9X75D1GN2-I/M4B ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 174-Pin Module
- Microchip SAM9X75-V/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75-V/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75-I/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75-V/6GW ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X75-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X70T-I/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
