Microchip SAMA7D65T-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- RS Stock No.:
- 425-092
- Mfr. Part No.:
- SAMA7D65T-V/4HB-SL3
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€13,656.00
(exc. VAT)
€16,797.00
(inc. VAT)
- Shipping from 25 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €13.656 | €13,656.00 |
*price indicative
- RS Stock No.:
- 425-092
- Mfr. Part No.:
- SAMA7D65T-V/4HB-SL3
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA7D6 | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | Ethernet, MIPI-DSI, I3C, USB, RGB 8Bit, CAN FD, LVDS | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 2.7V | |
| Pin Count | 343 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 14mm | |
| Height | 1.2mm | |
| Standards/Approvals | IEEE802.1Qav, IEEE802.1AS, IEEE 802.3az, IEEE1588, FIPS PUB 46-3, FIPS PUB 140-3, FIPS PUB 140-2, FIPS PUB 197 | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAMA7D6 | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 1GHz | ||
Interface Type Ethernet, MIPI-DSI, I3C, USB, RGB 8Bit, CAN FD, LVDS | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 2.7V | ||
Pin Count 343 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 14mm | ||
Height 1.2mm | ||
Standards/Approvals IEEE802.1Qav, IEEE802.1AS, IEEE 802.3az, IEEE1588, FIPS PUB 46-3, FIPS PUB 140-3, FIPS PUB 140-2, FIPS PUB 197 | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 Grade 2 | ||
Related links
- Microchip SAMA7D65T-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-V/4HB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54T-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54T-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
