Microchip PIC32CX2051BZ66048-I/Y9X ARM Cortex M4F Wire PIC32-BZ6 32 bit RISC 128 MHz 48-Pin VQFN
- RS Stock No.:
- 862-371
- Mfr. Part No.:
- PIC32CX2051BZ66048-I/Y9X
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.52
(exc. VAT)
€4.33
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.52 |
| 10 - 24 | €3.42 |
| 25 - 99 | €3.32 |
| 100 - 499 | €2.86 |
| 500 + | €2.68 |
*price indicative
- RS Stock No.:
- 862-371
- Mfr. Part No.:
- PIC32CX2051BZ66048-I/Y9X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Wire | |
| Series | PIC32-BZ6 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Clock Frequency | 128MHz | |
| Interface Type | USB | |
| Mount Type | Surface Mount | |
| Package Type | VQFN | |
| Minimum Supply Voltage | 1.9V | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 850μm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Wire | ||
Series PIC32-BZ6 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Clock Frequency 128MHz | ||
Interface Type USB | ||
Mount Type Surface Mount | ||
Package Type VQFN | ||
Minimum Supply Voltage 1.9V | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 850μm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TH
The Microchip high-performance wireless microcontroller unit integrates a range of connectivity options and robust security features, making it Ideal for complex applications requiring low power consumption and efficient processing.
Operates at 1.9 to 3.6V with a temperature range of -40°C to +125°C
Incorporates a 128 MHz ARM Cortex-M4F processor with Advanced debug and trace capabilities
Supports Bluetooth Low Energy and IEEE 802.15.4 protocols for extensive wireless connectivity
Includes a rich set of peripherals for diverse application needs
Related links
- Microchip PIC32CX2051BZ66048T-I/Y9X ARM Cortex M4F Microcontroller PIC32-BZ6 32 bit RISC 128 MHz 48-Pin VQFN
- Microchip PIC32CX2051BZ66048-V/Y9X RF IC, 48-Pin VQFN
- Microchip MCU Development Kit PIC32-BZ6 Bluetooth, IEEE 802.15.4 Development for PIC32-BZ6 Family of Wireless MCUs 128
- Texas Instruments ARM Cortex M4F 2500 MHz 48-Pin VQFN
- Texas Instruments CC2652R1FRGZT ARM Cortex M4F 2500 MHz 48-Pin VQFN
- Texas Instruments TM4C1294NCPDTI3 ARM9 Microcontroller 1.024MB FLASH, 128-Pin TQFP
- Texas Instruments TM4C129ENCPDTI3 Tiva Microcontroller 1MB FLASH, 128-Pin TQFP (PDT)
- Texas Instruments Tiva Microcontroller 1MB FLASH, 128-Pin TQFP (PDT)
