Microchip PIC32CX2051BZ66048T-I/Y9X ARM Cortex M4F Microcontroller PIC32-BZ6 32 bit RISC 128 MHz 48-Pin VQFN
- RS Stock No.:
- 862-372
- Mfr. Part No.:
- PIC32CX2051BZ66048T-I/Y9X
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.68 |
| 10 - 49 | €4.12 |
| 50 - 99 | €3.68 |
| 100 + | €3.16 |
*price indicative
- RS Stock No.:
- 862-372
- Mfr. Part No.:
- PIC32CX2051BZ66048T-I/Y9X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32-BZ6 | |
| Product Type | Microcontroller | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Clock Frequency | 128MHz | |
| Interface Type | USB | |
| Mount Type | Surface Mount | |
| Minimum Supply Voltage | 1.9V | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 52.26mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32-BZ6 | ||
Product Type Microcontroller | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Clock Frequency 128MHz | ||
Interface Type USB | ||
Mount Type Surface Mount | ||
Minimum Supply Voltage 1.9V | ||
Package Type VQFN | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 52.26mm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TH
The Microchip highly integrated wireless microcontroller combines Advanced performance and low power consumption for diverse applications, featuring robust connectivity options, enhanced security, and extensive peripheral support.
Operates with a 128 MHz ARM Cortex-M4F processor for high-performance computing
Includes 2 MB Flash and 512 KB RAM, ensuring ample memory for complex applications
Supports Bluetooth Low Energy and IEEE 802.15.4 protocols for versatile wireless connectivity
Features Secure Boot with an immutable root of trust, ensuring reliable operations
Related links
- Microchip PIC32CX2051BZ66048-I/Y9X ARM Cortex M4F Wire PIC32-BZ6 32 bit RISC 128 MHz 48-Pin VQFN
- Texas Instruments CC2652R1FRGZT ARM Cortex M4F 2500 MHz 48-Pin VQFN
- Texas Instruments ARM Cortex M4F 2500 MHz 48-Pin VQFN
- Microchip PIC32CX2051BZ66048T-V/Y9X RF IC, 48-Pin VQFN
- Texas Instruments TMS5700714APZQQ1 Hercules Microcontroller 768kB FLASH, 100-Pin LQFP
- Microchip MCU Development Kit PIC32-BZ6 Bluetooth, IEEE 802.15.4 Development for PIC32-BZ6 Family of Wireless MCUs 128
- Texas Instruments TM4C1294NCPDTI3 ARM9 Microcontroller 1.024MB FLASH, 128-Pin TQFP
- Texas Instruments TM4C129ENCPDTI3 Tiva Microcontroller 1MB FLASH, 128-Pin TQFP (PDT)
