STMicroelectronics STM6822YAWY6F STM6822 Microprocessor 5-Pin SOT-23
- RS Stock No.:
- 285-5913
- Mfr. Part No.:
- STM6822YAWY6F
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.54
(exc. VAT)
€0.66
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.54 |
| 25 - 99 | €0.47 |
| 100 - 499 | €0.34 |
| 500 - 999 | €0.30 |
| 1000 + | €0.28 |
*price indicative
- RS Stock No.:
- 285-5913
- Mfr. Part No.:
- STM6822YAWY6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microprocessor | |
| Device Core | STM6822 | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microprocessor | ||
Device Core STM6822 | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input.
Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
RST outputs (active low, push-pull or open drain)
RST outputs (active high, push-pull)
Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ.)
Watchdog timeout period of 1.6 s (typ.)
Related links
- STMicroelectronics STM6822 Microprocessor 5-Pin SOT-23
- STMicroelectronics LD3985M28R Voltage Regulator 550mA SOT-23
- Microchip High Side 1 Power Switch IC 5-Pin, SOT-23
- MCP6546RT-E/OT Microchip 5-Pin SOT-23
- MCP4014T-103E/OT SOT-23
- Texas Instruments SN74LVC1G14MDBVREP Schmitt Trigger CMOS Inverter, 5-Pin SOT-23
- Texas Instruments SN74LVC1G126DBVR Non-Inverting 3 State Buffer, 5-Pin SOT-23
- MCP6566RT-E/OT Microchip 5-Pin SOT-23
