STMicroelectronics LD3985M28R, 1 Low Dropout Voltage, Voltage Regulator 550mA, 2.8 V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-8792
Mfr. Part No.:
LD3985M28R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

550mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.8 V

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

0.005 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.17mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.75 x 1.3mm

Minimum Input Voltage

2.5 V

Height

1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Length

3mm

Width

1.75mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy