Kern OBL 156 Microscope, 4 X, 10 X, 40 X, 100 X Magnification Illuminated

Subtotal (1 unit)*

€1,780.00

(exc. VAT)

€2,189.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,780.00

*price indicative

RS Stock No.:
271-127
Mfr. Part No.:
OBL 156
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Magnification Power

4 X, 10 X, 40 X, 100 X

Illuminated

Yes

Illumination Type

LED

Sub Type

Phase Contrast Microscope

Weight

5.49kg

Diameter

23.2mm

Length

377mm

Standards/Approvals

CE, RoHS

Plug Type

Euro

COO (Country of Origin):
CN
The Kern High-quality phase contrast microscope is specially pre-configured with a series of options for flexible expansion, making it ideal for advanced research and laboratory applications. It comes equipped with an HWF 10x eyepiece (20mm diameter) with anti-fungus treatment, ensuring longevity and clarity. The high eye point design allows for comfortable viewing, reducing eye strain during extended use.

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy