Weller T0051406599 Stereo Zoom Microscope, X4; (X6; X8 Option), Prisma ESD Magnification Illuminated

Subtotal (1 unit)*

€2,077.15

(exc. VAT)

€2,554.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,077.15

*price indicative

RS Stock No.:
869-006
Mfr. Part No.:
T0051406599
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Stereo Zoom Microscope

Magnification Power

X4; (X6; X8 Option), Prisma ESD

Illuminated

Yes

Illumination Type

LED

Battery Operated

No

Weight

10.82kg

Length

605mm

Plug Type

Type F, Type G

Standards/Approvals

CE;RoHS;ESD Safe

COO (Country of Origin):
US
The Weller microscope ESD kit offers crystal-clear 3D stereo viewing, designed for precision in nano-soldering and detailed electronic inspections. Its eyepiece-less design reduces eye strain, allowing for sustained focus during complex tasks.

High-intensity 7000K LED illumination ensures accurate visibility of small components

ESD safe, protecting sensitive electronics from electrostatic damage

Adjustable universal ARM supports ergonomic use for prolonged sessions

Interchangeable lenses provide flexibility for various magnification needs

Large viewing area enhances inspection capabilities for complex PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy