Kern OZM 544C825 Trinocular Microscope, 10x Magnification Illuminated
- RS Stock No.:
- 260-0991
- Mfr. Part No.:
- OZM 544C825
- Manufacturer:
- Kern
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-0991
- Mfr. Part No.:
- OZM 544C825
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Trinocular Microscope | |
| Magnification Power | 10x | |
| Frame Rate | 55fps | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Weight | 7.5kg | |
| Plug Type | Euro | |
| Standards/Approvals | No | |
| Resolution | 5.1 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Trinocular Microscope | ||
Magnification Power 10x | ||
Frame Rate 55fps | ||
Illuminated Yes | ||
Illumination Type LED | ||
Weight 7.5kg | ||
Plug Type Euro | ||
Standards/Approvals No | ||
Resolution 5.1 MP | ||
- COO (Country of Origin):
- DE
The Kern product is a first class optics as well as strong illumination combined with a high level of flexibility and digital tools. . It has greenough optical system and trinocular tube.
Input voltage is 100 240 V
Gross weight 7, 500 kg
Net weight 5, 532 kg
Related links
- Kern OKM 173 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 464T241 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 466T241 Trinocular Microscope, 10x Magnification Illuminated
- Kern OBE 114T241 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 464C825 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 465 Binocular Microscope, 10x Magnification Illuminated
- Kern OSE 409 Stereo Microscope, 10x Magnification Illuminated
- Kern OBN 132T241 HDMI USB 2.0 Microscope 10x Magnification Illuminated
