Kern OZL 464T241 Trinocular Microscope, 10x Magnification Illuminated
- RS Stock No.:
- 260-0988
- Mfr. Part No.:
- OZL 464T241
- Manufacturer:
- Kern
Subtotal (1 unit)*
€2,301.61
(exc. VAT)
€2,830.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,301.61 |
*price indicative
- RS Stock No.:
- 260-0988
- Mfr. Part No.:
- OZL 464T241
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 10x | |
| Product Type | Trinocular Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Weight | 5.075t | |
| Plug Type | Euro | |
| Standards/Approvals | No | |
| Resolution | 5 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 10x | ||
Product Type Trinocular Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Weight 5.075t | ||
Plug Type Euro | ||
Standards/Approvals No | ||
Resolution 5 MP | ||
- COO (Country of Origin):
- CN
The Kern product is a flexible, affordable all rounder with zoom function for schools, training companies, inspection authorities and laboratories.
Input voltage is 100 240 V
Gross weight 6, 550 kg
Net weight 5, 075 kg
Related links
- Kern OZL 466T241 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 464C825 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZM 544C825 Trinocular Microscope, 10x Magnification Illuminated
- Kern OKM 173 Trinocular Microscope, 10x Magnification Illuminated
- Kern OBE 114T241 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 465 Binocular Microscope, 10x Magnification Illuminated
- Kern OSE 409 Stereo Microscope, 10x Magnification Illuminated
- Kern OBN 132T241 HDMI USB 2.0 Microscope 10x Magnification Illuminated
