Kern OZL 465 Binocular Microscope, 10x Magnification Illuminated

Subtotal (1 unit)*

€787.73

(exc. VAT)

€968.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€787.73

*price indicative

RS Stock No.:
260-0989
Distrelec Article No.:
303-87-965
Mfr. Part No.:
OZL 465
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

10x

Product Type

Binocular Microscope

Illuminated

Yes

Illumination Type

LED

Weight

4.585t

Standards/Approvals

STANDARD KERN & SOHN GmbH

Plug Type

Euro

COO (Country of Origin):
CN
The Kern product is a flexible, affordable all rounder with zoom function for schools, training companies, inspection authorities and laboratories. It has greenough optical system and binocular tube.

Input voltage is 100 240 V

Gross weight 6 kg

Net weight 4, 585 kg

Related links