Amphenol Aerospace 26 Way MIL Spec Circular Connector Receptacle, Pin Contacts

Bulk discount available

Subtotal (1 unit)*

€158.95

(exc. VAT)

€195.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€158.95
5 - 9€152.98
10 - 24€148.74
25 - 49€142.22
50 +€137.41

*price indicative

RS Stock No.:
241-1158
Mfr. Part No.:
D38999/24ME26PN
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

26

Gender

Receptacle

Contact Gender

Male

COO (Country of Origin):
MX
The Amphenol Aerospace MIL-DTL-38999 series III 26 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.

Self locking

Superior EMI shielding

Quick coupling connector eliminates lock wiring

Related links