Amphenol Limited, D38999, Olive Drab Cadmium Plated Straight 37 Way Wall Mount MIL Spec Circular Connector Female Green,

Image representative of range

Subtotal (1 unit)*

€65.68

(exc. VAT)

€80.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 24 August 2026
  • Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.68

*price indicative

RS Stock No.:
875-1510
Mfr. Part No.:
D38999/20WD35PN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

37

Contact Gender

Male

Current

5A

Connector Gender

Female

Voltage

400, 550V ac

Shell Size

15

Mount Type

Wall Mount

Military Standard

MIL-DTL-38999

Mating Type

Quick Coupling Threaded

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Connector Size

Subminiature

Standards/Approvals

No

Orientation

Straight

Series

D38999

Housing Material

Aluminium

Strain Relief

Yes

Contact Material

Olive Drab Cadmium Plated

Colour

Green

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
GB

TV Series Wall Mount Receptacle


Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.

Versatile

Rugged

Rapid coupling via a triple-start thread

Shell → Shell or metal → metal bottoming

Improved EMI shielding

Amphenol MIL-DTL-38999 III - Tri-Start TV


Aluminium Shell connectors

Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy