Amphenol Limited, D38999 Straight 37 Way Free Hanging MIL Spec Circular Connector Male Green, Male Contacts,Shell Size

Subtotal (1 unit)*

€48.74

(exc. VAT)

€59.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.74

*price indicative

RS Stock No.:
875-1576
Distrelec Article No.:
144-55-812
Mfr. Part No.:
D38999/26WD35PN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

37

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Current

5A

Voltage

400, 550V ac

Connector Gender

Male

Shell Size

15

Mount Type

Free Hanging

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Mating Type

Quick Coupling Threaded

Termination Type

Crimp

Maximum Operating Temperature

175°C

Connector Size

Subminiature

Orientation

Straight

Standards/Approvals

No

Housing Material

Aluminium

Series

D38999

Colour

Green

Strain Relief

Yes

Shell Plating

Olive Drab Cadmium

Non Compliant

TV series Straight plugs


Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.

Features and Benefits


• Connector delivered with crimp contacts

• Rapid coupling via a triple-start thread

• Shell → shell or metal → metal bottoming

• Improved EMI shielding

Amphenol MIL-DTL-38999 III - Tri-Start TV


Aluminium shell connectors

Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)

Related links