Amphenol Limited, D38999 Straight 37 Way Free Hanging MIL Spec Circular Connector Male Green, Female Contacts,Shell Size
- RS Stock No.:
- 875-1573
- Mfr. Part No.:
- D38999/26WD35SN
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
€51.60
(exc. VAT)
€63.47
(inc. VAT)
Temporarily out of stock
- 32 unit(s) shipping from 24 April 2026
- Plus 24 unit(s) shipping from 11 June 2026
- Plus 17 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.60 |
*price indicative
- RS Stock No.:
- 875-1573
- Mfr. Part No.:
- D38999/26WD35SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Voltage | 400, 550V ac | |
| Shell Size | 15 | |
| Mount Type | Free Hanging | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Quick Coupling Threaded | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | Subminiature | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium | |
| Series | D38999 | |
| Strain Relief | Yes | |
| Shell Plating | Olive Drab Cadmium | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Voltage 400, 550V ac | ||
Shell Size 15 | ||
Mount Type Free Hanging | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Mating Type Quick Coupling Threaded | ||
Maximum Operating Temperature 175°C | ||
Connector Size Subminiature | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium | ||
Series D38999 | ||
Strain Relief Yes | ||
Shell Plating Olive Drab Cadmium | ||
Colour Green | ||
Non Compliant
- COO (Country of Origin):
- GB
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Features and Benefits
• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Related links
- Amphenol Limited Male Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
