Amphenol Limited, D38999 Straight 19 Way Free Hanging MIL Spec Circular Connector Male Green, Female Contacts,Shell Size

Subtotal (1 unit)*

€59.39

(exc. VAT)

€73.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 March 2026
  • Plus 14 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.39

*price indicative

RS Stock No.:
875-1567
Mfr. Part No.:
D38999/26WD19SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

19

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

7.5A

Connector Gender

Male

Voltage

600 V ac, 850 V dc

Shell Size

15

Mount Type

Free Hanging

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Mating Type

Quick Coupling Threaded

Termination Type

Crimp

Maximum Operating Temperature

175°C

Connector Size

Subminiature

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium

Series

D38999

Colour

Green

Strain Relief

Yes

Shell Plating

Olive Drab Cadmium

Non Compliant

TV series Straight plugs


Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.

Features and Benefits


• Connector delivered with crimp contacts

• Rapid coupling via a triple-start thread

• Shell → shell or metal → metal bottoming

• Improved EMI shielding

Amphenol MIL-DTL-38999 III - Tri-Start TV


Aluminium shell connectors

Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)