TE Connectivity, Type II Cable Mount Mini I/O Connector Plug, 8 Way, Shielded

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€14.78

(exc. VAT)

€18.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 65 unit(s) shipping from 23 March 2026
  • Plus 45 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€14.78
10 - 24€13.48
25 - 49€12.77
50 - 99€12.07
100 +€11.41

*price indicative

RS Stock No.:
901-0908
Mfr. Part No.:
1-2201855-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Type II

Connector Type

Mini I/O Plug

Gender

Male

Number of Ways

8

Mounting Type

Cable Mount

Orientation

Straight

Number of Ports

1

Shielded/Unshielded

Shielded

Termination Method

IDC

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Height

10.29mm

Width

34mm

Depth

11.62mm

TE Connectivity Mini I/O Plug Kits


Industrial Mini I/O field installable Plug connector kits which provide time saving and reliable wire terminations by using an innovative piercing termination. These Mini I/O plug connectors have a space saving design and are a quarter of the size of a conventional RJ45 plug. This compact size allows increased design flexibility. The contacts of these industrial Mini I/O plug connectors have two points of contact for a reliable electrical connection. This feature and enables the connector to be used in industrial and high vibration environments and enables increased productivity

Features and Benefits


• Time saving wire termination
• Two points of contact for reliable vibration resistant connection
• Compact, space saving design
• Intermateable with receptacles in different configurations
• Enables wire to wire connections

Product Application Information


These Industrial Mini I/O field installable Plug connectors are ideal for use in industrial and high vibration environments. Applications include industrial communications, motions and drives, PLCs and robotics


TE Connectivity Industrial Mini I/O

Related links