Yageo 10 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
198-5244
Mfr. Part No.:
AC0402JRNPO9BN100
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

10pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Automotive

Length

1mm

Width

500μm

Standards/Approvals

RoHS, IEC 60384-21/22

Maximum Operating Temperature

125°C

The Yageo 10pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy