Yageo 10 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€4.00

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,100 unit(s) shipping from 16 November 2026
  • Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400€0.04€4.00
500 - 900€0.028€2.80
1000 - 1900€0.024€2.40
2000 +€0.022€2.20

*price indicative

Packaging Options:
RS Stock No.:
200-6449
Distrelec Article No.:
304-40-044
Mfr. Part No.:
CC0603FRNPO9BN100
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

10pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

1.6mm

Width

800μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Height

800μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

The Yageo 10pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy