Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 4A, 24 V dc
- RS Stock No.:
- 261-358
- Mfr. Part No.:
- PXS24E04A001 PXS24E-e4/F-IT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€54.16
(exc. VAT)
€66.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.16 |
*price indicative
- RS Stock No.:
- 261-358
- Mfr. Part No.:
- PXS24E04A001 PXS24E-e4/F-IT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 0pA | |
| Power Consumption | 0.6W | |
| Maximum Current Sensed | 4A | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Standards/Approvals | CE UL508 RoHS conform EN45545-2 | |
| Height | 93mm | |
| Length | 127mm | |
| Series | xEffect - PXS24 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 0pA | ||
Power Consumption 0.6W | ||
Maximum Current Sensed 4A | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Standards/Approvals CE UL508 RoHS conform EN45545-2 | ||
Height 93mm | ||
Length 127mm | ||
Series xEffect - PXS24 | ||
- COO (Country of Origin):
- CZ
The Eaton electronic protection module is designed specifically for 24V DC applications, offering robust overcurrent protection tailored to industrial needs. With a fixed current rating of 4A and a modular design, it accommodates a variety of configurations and operational contexts. The device boasts a reliable plug-in connection and is crafted for durability, ensuring long-lasting performance in demanding environments. Ideal for automation engineering, the product simplifies installation while enhancing the safety of control circuits. Its compact dimensions, coupled with a degree of protection rated at IP20, make it suitable for use in diverse locations. Designed with efficiency in mind, it seamlessly integrates into existing systems, providing essential protection without hindering performance.
Offers electronic overcurrent protection with a fixed rating for enhanced safety
Accommodates flexible installation options with a snap-fit design on DIN rails
Features plug-in terminals for easy connectivity, reducing installation time
Maintains robust performance across a wide ambient temperature range
Includes special functions for monitoring, ensuring operational integrity
Single-channel design optimises functionality for specific control applications
Enhanced protection against overloads with active current limitation features
Meets stringent compliance standards, affirming its reliability and safety
Related links
- Eaton Monitoring Relay DIN Rail 0A to 4A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 7.8A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 2.6A, 24 V dc
- Eaton Monitoring Relay DIN Rail 13A to 13A 0V ac
- Eaton Monitoring Relay DIN Rail 0A to 10.4A 0V ac
- Eaton Monitoring Relay DIN Rail 0A to 4A 0V ac
- Eaton Monitoring Relay DIN Rail 0A to 10.4A, 24 V dc
- Eaton Monitoring Relay DIN Rail 0A to 10A, 24 V dc
