Crouzet Monitoring Relay, 3 Phase, 183/528 V ac Monitor Range, SPDT, DIN Rail, 208V ac, 480 V ac 30 V ac
- RS Stock No.:
- 837-7490
- Distrelec Article No.:
- 110-82-597
- Mfr. Part No.:
- 84873029
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€92.26
(exc. VAT)
€113.48
(inc. VAT)
- 98 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €92.26 |
| 5 - 9 | €87.65 |
| 10 - 24 | €83.04 |
| 25 - 49 | €78.42 |
| 50 + | €73.80 |
*price indicative
- RS Stock No.:
- 837-7490
- Distrelec Article No.:
- 110-82-597
- Mfr. Part No.:
- 84873029
- Manufacturer:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure, Phase Sequence | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 22VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP30 | |
| Monitoring Voltage Range | 183/528 V ac | |
| Minimum Operating Temperature | +50°C | |
| Contact Current | 8A | |
| Supply AC Voltage | 208V ac, 480V ac | |
| Supply DC Voltage | 30 V ac | |
| Maximum Operating Temperature | 50°C | |
| Series | MWS | |
| Width | 17.5mm | |
| Length | 65.5mm | |
| Standards/Approvals | GL MWS:CE, CSA, WEEE, IECI/EN 50178, IEC/EN 61000-6-2, IEC/EN 61000-6-3 MWS2, CSA RoHS, EMWS:CE, UL | |
| Height | 92.6mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Monitoring Relay | ||
Function Phase Failure, Phase Sequence | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 22VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP30 | ||
Monitoring Voltage Range 183/528 V ac | ||
Minimum Operating Temperature +50°C | ||
Contact Current 8A | ||
Supply AC Voltage 208V ac, 480V ac | ||
Supply DC Voltage 30 V ac | ||
Maximum Operating Temperature 50°C | ||
Series MWS | ||
Width 17.5mm | ||
Length 65.5mm | ||
Standards/Approvals GL MWS:CE, CSA, WEEE, IECI/EN 50178, IEC/EN 61000-6-2, IEC/EN 61000-6-3 MWS2, CSA RoHS, EMWS:CE, UL | ||
Height 92.6mm | ||
- COO (Country of Origin):
- ID
MWS series phase control relays
Related links
- Crouzet Monitoring Relay 183 → 528 V ac Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay 183/528 V ac Monitor Range DIN Rail 480 V ac
- Crouzet Monitoring Relay 183 → 484 VAC/VDC Monitor Range DIN Rail 440 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
